Part Details for TAZA684J015CRMD0723 by Kyocera AVX Components
Overview of TAZA684J015CRMD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684J015CRMD0723
TAZA684J015CRMD0723 CAD Models
TAZA684J015CRMD0723 Part Data Attributes
|
TAZA684J015CRMD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684J015CRMD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684J015CRMD0723
This table gives cross-reference parts and alternative options found for TAZA684J015CRMD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684J015CRMD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA684J015CRLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CRLB0H45 |
TAZA684J015CGSD0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CGSD0724 |
TAZA684J015CDMB0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CDMB0800 |
TAZA684J015CCMB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CCMB0724 |
TAZA684J015CAMT0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CAMT0900 |
T409A684J015TB42527610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA684J015CRMD0723 vs T409A684J015TB42527610 |
TAZA684J015CRSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CRSDT024 |
TAZA684J015CSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015CSLB0745 |
T409A684J015MK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA684J015CRMD0723 vs T409A684J015MK4250 |
TAZA684J015LCLC9845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J015CRMD0723 vs TAZA684J015LCLC9845 |