Part Details for TAZA684J015CAMT0900 by Kyocera AVX Components
Overview of TAZA684J015CAMT0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684J015CAMT0900
TAZA684J015CAMT0900 CAD Models
TAZA684J015CAMT0900 Part Data Attributes
|
TAZA684J015CAMT0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684J015CAMT0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684J015CAMT0900
This table gives cross-reference parts and alternative options found for TAZA684J015CAMT0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684J015CAMT0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZA684J015CRSDT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1005, CHIP | TAZA684J015CAMT0900 vs TAZA684J015CRSDT845 |
TAZA684J015CFLD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015CFLD0923 |
TAZA684J015CCMZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015CCMZ0745 |
TAZA684J015CBMZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015CBMZ0H45 |
TAZA684J015CWLD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015CWLD0900 |
TAZA684J015CASB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015CASB0723 |
TAZA684J015CALD9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015CALD9800 |
TAZA684J015LBLB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1005, CHIP | TAZA684J015CAMT0900 vs TAZA684J015LBLB0900 |
TAZA684J015LGSD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015LGSD0H45 |
TAZA684J015LCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | TAZA684J015CAMT0900 vs TAZA684J015LCLZ0000 |