Part Details for TAZA475K004CLLC9H00 by Kyocera AVX Components
Overview of TAZA475K004CLLC9H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA475K004CLLC9H00
TAZA475K004CLLC9H00 CAD Models
TAZA475K004CLLC9H00 Part Data Attributes
|
TAZA475K004CLLC9H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA475K004CLLC9H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA475K004CLLC9H00
This table gives cross-reference parts and alternative options found for TAZA475K004CLLC9H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475K004CLLC9H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA475K004LLLD9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004LLLD9000 |
TAZA475K004CWST0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004CWST0824 |
TAZA475K004CCMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004CCMD0H00 |
TAZA475K004LLMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004LLMD0H00 |
TAZA475K004CGST0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004CGST0923 |
TAZA475K004LDMC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004LDMC0045 |
T429A475K004AC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | TAZA475K004CLLC9H00 vs T429A475K004AC42517610 |
T419A475K004AC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | TAZA475K004CLLC9H00 vs T419A475K004AC42507005 |
T419A475K004MK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA475K004CLLC9H00 vs T419A475K004MK4252WAFL |
TAZA475K004LKMC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K004CLLC9H00 vs TAZA475K004LKMC0945 |