Part Details for TAZA475J006LAMT0900 by Kyocera AVX Components
Overview of TAZA475J006LAMT0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA475J006LAMT0900
TAZA475J006LAMT0900 CAD Models
TAZA475J006LAMT0900 Part Data Attributes
|
TAZA475J006LAMT0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA475J006LAMT0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA475J006LAMT0900
This table gives cross-reference parts and alternative options found for TAZA475J006LAMT0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475J006LAMT0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA475J006CWMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006CWMD0H24 |
T429A475J006BB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA475J006LAMT0900 vs T429A475J006BB42527280 |
TAZA475J006LSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LSLB0745 |
TAZA475J006LRLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LRLB0H45 |
TAZA475J006LLMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LLMZ0800 |
TAZA475J006LKMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LKMZ0724 |
T419A475J006PB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA475J006LAMT0900 vs T419A475J006PB4252WAFL |
TAZA475J006LDMB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LDMB0800 |
TAZA475J006LCMB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LCMB0724 |
TAZA475J006LBMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475J006LAMT0900 vs TAZA475J006LBMB0H24 |