Part Details for TAZA474J025LALT0045 by Kyocera AVX Components
Overview of TAZA474J025LALT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA474J025LALT0045
TAZA474J025LALT0045 CAD Models
TAZA474J025LALT0045 Part Data Attributes
|
TAZA474J025LALT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA474J025LALT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA474J025LALT0045
This table gives cross-reference parts and alternative options found for TAZA474J025LALT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA474J025LALT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KC474JZAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA474J025LALT0045 vs CWR29KC474JZAAW |
T419A474J025DHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | TAZA474J025LALT0045 vs T419A474J025DHTLVL |
CWR16KC474JCAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA474J025LALT0045 vs CWR16KC474JCAC/HR |
T419A474J025CK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005 | KEMET Corporation | TAZA474J025LALT0045 vs T419A474J025CK7005 |
T429A474J025TC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | TAZA474J025LALT0045 vs T429A474J025TC42517610 |
T419A474J025DB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005 | KEMET Corporation | TAZA474J025LALT0045 vs T419A474J025DB7005 |
CWR19KC474JZAZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA474J025LALT0045 vs CWR19KC474JZAZTR |
CWR16KB474JBAZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA474J025LALT0045 vs CWR16KB474JBAZ/HR |
T429A474J025DCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | TAZA474J025LALT0045 vs T429A474J025DCTLVL7005 |
T419A474J025TB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005 | KEMET Corporation | TAZA474J025LALT0045 vs T419A474J025TB42517610 |