Part Details for TAZA335M006CKSB0024 by Kyocera AVX Components
Overview of TAZA335M006CKSB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA335M006CKSB0024
TAZA335M006CKSB0024 CAD Models
TAZA335M006CKSB0024 Part Data Attributes
|
TAZA335M006CKSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA335M006CKSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA335M006CKSB0024
This table gives cross-reference parts and alternative options found for TAZA335M006CKSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA335M006CKSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA335M006LKST0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006LKST0H45 |
TAZA335M006CBLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CBLC90GC |
TAZA335M006CCLD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CCLD0045 |
TAZA335M006CCSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CCSC0845 |
TAZA335M006CDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CDSB0H45 |
TAZA335M006CGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CGLB9800 |
TAZA335M006CLLB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CLLB0923 |
TAZA335M006CLLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CLLC0H45 |
TAZA335M006CRLT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CRLT0024 |
TAZA335M006CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335M006CKSB0024 vs TAZA335M006CSSZ0024 |