Part Details for TAZA335M004LBMT0000 by Kyocera AVX Components
Overview of TAZA335M004LBMT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA335M004LBMT0000
TAZA335M004LBMT0000 CAD Models
TAZA335M004LBMT0000 Part Data Attributes
|
TAZA335M004LBMT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA335M004LBMT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA335M004LBMT0000
This table gives cross-reference parts and alternative options found for TAZA335M004LBMT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA335M004LBMT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA335M004LLSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004LLSZ0824 |
TAZA335M004LSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004LSSD0823 |
TAZA335M004CDSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CDSZ0900 |
TAZA335M004CKSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CKSC0H23 |
T429A335M004DB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005 | KEMET Corporation | TAZA335M004LBMT0000 vs T429A335M004DB42517005 |
TAZA335M004CRMT0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CRMT0924 |
TAZA335M004CSMC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CSMC0924 |
TAZA335M004CFMC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CFMC0745 |
TAZA335M004CFMB0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CFMB0823 |
TAZA335M004CEMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004LBMT0000 vs TAZA335M004CEMC0H45 |