Part Details for TAZA335M004CFSZ0824 by Kyocera AVX Components
Overview of TAZA335M004CFSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA335M004CFSZ0824
TAZA335M004CFSZ0824 CAD Models
TAZA335M004CFSZ0824 Part Data Attributes
|
TAZA335M004CFSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA335M004CFSZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA335M004CFSZ0824
This table gives cross-reference parts and alternative options found for TAZA335M004CFSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA335M004CFSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA335M004CESD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004CESD0023 |
TAZA335M004LGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004LGSB0824 |
T497A335M004CB621BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA335M004CFSZ0824 vs T497A335M004CB621BWAFL |
TAZA335M004CELC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004CELC0924 |
TAZA335M004CAMB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004CAMB0023 |
T419A335M004RHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | KEMET Corporation | TAZA335M004CFSZ0824 vs T419A335M004RHTLVL7610 |
TAZA335M004CBSDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004CBSDTH00 |
TAZA335M004LRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004LRLB0H00 |
TAZA335M004LRLDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA335M004CFSZ0824 vs TAZA335M004LRLDT945 |
T419A335M004DK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA335M004CFSZ0824 vs T419A335M004DK7640 |