Part Details for TAZA335K010CRMZ0023 by Kyocera AVX Components
Overview of TAZA335K010CRMZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA335K010CRMZ0023
TAZA335K010CRMZ0023 CAD Models
TAZA335K010CRMZ0023 Part Data Attributes
|
TAZA335K010CRMZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA335K010CRMZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA335K010CRMZ0023
This table gives cross-reference parts and alternative options found for TAZA335K010CRMZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA335K010CRMZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FK335KBAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335K010CRMZ0023 vs CWR29FK335KBAATR |
TAZA335K010CGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010CGSZ0024 |
TAZA335K010CFLT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010CFLT0024 |
T429A335K010DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | TAZA335K010CRMZ0023 vs T429A335K010DHTLVL7005 |
TAZA335K010LWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010LWSZ0924 |
TAZA335K010LSSCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010LSSCT945 |
TAZA335K010LDLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010LDLB9H00 |
TAZA335K010LSMB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010LSMB0023 |
TAZA335K010LWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K010CRMZ0023 vs TAZA335K010LWLC0924 |
T419A335K010PB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005 | KEMET Corporation | TAZA335K010CRMZ0023 vs T419A335K010PB42517280 |