Part Details for TAZA335K006CWSD0723 by Kyocera AVX Components
Overview of TAZA335K006CWSD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA335K006CWSD0723
TAZA335K006CWSD0723 CAD Models
TAZA335K006CWSD0723 Part Data Attributes
|
TAZA335K006CWSD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA335K006CWSD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA335K006CWSD0723
This table gives cross-reference parts and alternative options found for TAZA335K006CWSD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA335K006CWSD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA335K006LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006LSSB0700 |
TAZA335K006CGSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006CGSB0H24 |
TAZA335K006LASB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006LASB0823 |
TAZA335K006CRMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006CRMB0H23 |
T429A335K006MB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005 | KEMET Corporation | TAZA335K006CWSD0723 vs T429A335K006MB42517280 |
TAZA335K006LCLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006LCLC9H00 |
TAZA335K006CSMB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006CSMB0723 |
TAZA335K006LGSC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006LGSC0024 |
T429A335K006RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | TAZA335K006CWSD0723 vs T429A335K006RCTLVL7280 |
TAZA335K006LRMC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | Kyocera AVX Components | TAZA335K006CWSD0723 vs TAZA335K006LRMC0023 |