Part Details for TAZA334M025LWSC0900 by Kyocera AVX Components
Overview of TAZA334M025LWSC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA334M025LWSC0900
TAZA334M025LWSC0900 CAD Models
TAZA334M025LWSC0900 Part Data Attributes
|
TAZA334M025LWSC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334M025LWSC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA334M025LWSC0900
This table gives cross-reference parts and alternative options found for TAZA334M025LWSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334M025LWSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334M025LDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334M025LWSC0900 vs TAZA334M025LDLB9H45 |
TAZA334M025LDLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334M025LWSC0900 vs TAZA334M025LDLZ0800 |
TAZA334M025LCLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334M025LWSC0900 vs TAZA334M025LCLZ0724 |
TAZA334M025LKMB0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334M025LWSC0900 vs TAZA334M025LKMB0824 |
TAZA334M025LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334M025LWSC0900 vs TAZA334M025LRSC0H00 |
TAZA334M025LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334M025LWSC0900 vs TAZA334M025LSSC0700 |
T429A334M025BC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA334M025LWSC0900 vs T429A334M025BC42507280 |
T429A334M025CK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA334M025LWSC0900 vs T429A334M025CK42517640 |
T429A334M025DCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334M025LWSC0900 vs T429A334M025DCTLVL |
T409A334M025DH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005 | KEMET Corporation | TAZA334M025LWSC0900 vs T409A334M025DH42507005 |