TAZA334M025CLLCT724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP

Overview of TAZA334M025CLLCT724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAZA334M025CLLCT724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZA334M025CLLCT724 by Kyocera AVX Components

TAZA334M025CLLCT724
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.001 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/4
Ripple Current
20 mA
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. TAZA334M025CLLCT724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP
    VS

Alternate Parts for TAZA334M025CLLCT724

This table gives cross-reference parts and alternative options found for TAZA334M025CLLCT724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334M025CLLCT724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZA334M025LXLC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M025LXLC9045
TAZA334M025LRB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M025LRB9024
TAZA334M025CXLZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M025CXLZ0800
TAZA334M020CRLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP, LEAD FREE Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M020CRLC0945
TAZA334M020CRSB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP, LEAD FREE Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M020CRSB0845
TAZA334M025LBZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M025LBZ9045
CWR09KK334MAATR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs CWR09KK334MAATR4
CWR29KKB334MCAZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs CWR29KKB334MCAZBULK
TAZA334M025LRB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M025LRB9000
TAZA334M025LRZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M025CLLCT724 vs TAZA334M025LRZ0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZA334M025CLLCT724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZA334M025CLLCT724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZA334M025CLLCT724 would you like to use for your alert(s)?
  • Please alert me when TAZA334M025CLLCT724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZA334M025CLLCT724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZA334M025CLLCT724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZA334M025CLLCT724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZA334M025CLLCT724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZA334M025CLLCT724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: