Datasheets
TAZA334K025CRLC9HGC by: Kyocera AVX Components

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for TAZA334K025CRLC9HGC by Kyocera AVX Components

Overview of TAZA334K025CRLC9HGC by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for TAZA334K025CRLC9HGC

Part # Distributor Description Stock Price Buy
DISTI # TAZA334K025CRLC9HGC
TTI Tantalum Capacitors - Solid SMD .33UF 25V 10% A SPACE GRADE Min Qty: 1 Package Multiple: 1 Container: Reel Americas - 0
Buy Now

Part Details for TAZA334K025CRLC9HGC

TAZA334K025CRLC9HGC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZA334K025CRLC9HGC Part Data Attributes

TAZA334K025CRLC9HGC Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZA334K025CRLC9HGC Kyocera AVX Components Tantalum Capacitor, Tantalum (dry/solid),
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1005
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 15000 mΩ
Height 1.27 mm
Leakage Current 0.001 mA
Length 2.54 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 20 mA
Size Code 1005
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND
Width 1.27 mm

Alternate Parts for TAZA334K025CRLC9HGC

This table gives cross-reference parts and alternative options found for TAZA334K025CRLC9HGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334K025CRLC9HGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZA334K025CSMT0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CSMT0900
TAZA334K025CRMC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CRMC0924
TAZA334K025CRLD0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CRLD0H23
TAZA334K025CCLC0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CCLC0900
TAZA334K025CCLT0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CCLT0800
TAZA334K025CCMD0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CCMD0845
TAZA334K025LWMZ0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025LWMZ0723
T429A334K025AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005 KEMET Corporation TAZA334K025CRLC9HGC vs T429A334K025AH
TAZA334K025CEMB0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025CEMB0823
TAZA334K025LELZ0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, Kyocera AVX Components TAZA334K025CRLC9HGC vs TAZA334K025LELZ0H23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZA334K025CRLC9HGC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZA334K025CRLC9HGC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZA334K025CRLC9HGC would you like to use for your alert(s)?
  • Please alert me when TAZA334K025CRLC9HGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZA334K025CRLC9HGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZA334K025CRLC9HGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZA334K025CRLC9HGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZA334K025CRLC9HGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZA334K025CRLC9HGC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: