Part Details for TAZA334J035LDSD0700 by Kyocera AVX Components
Overview of TAZA334J035LDSD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA334J035LDSD0700
TAZA334J035LDSD0700 CAD Models
TAZA334J035LDSD0700 Part Data Attributes
|
TAZA334J035LDSD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334J035LDSD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA334J035LDSD0700
This table gives cross-reference parts and alternative options found for TAZA334J035LDSD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334J035LDSD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A334J035RK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005 | KEMET Corporation | TAZA334J035LDSD0700 vs T429A334J035RK7610 |
T429A334J035RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334J035LDSD0700 vs T429A334J035RKTLVL |
TAZA334J035CRSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CRSC0023 |
TAZA334J035CBLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CBLZT700 |
TAZA334J035CCLT0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CCLT0745 |
TAZA334J035LWSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035LWSDT800 |
TAZA334J035CKLB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CKLB0024 |
TAZA334J035CBLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CBLB98GC |
TAZA334J035CCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CCSZ0845 |
TAZA334J035CSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035LDSD0700 vs TAZA334J035CSLZ0024 |