Part Details for TAZA334J035CBSB9024 by Kyocera AVX Components
Overview of TAZA334J035CBSB9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA334J035CBSB9024
TAZA334J035CBSB9024 CAD Models
TAZA334J035CBSB9024 Part Data Attributes
|
TAZA334J035CBSB9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334J035CBSB9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAZA334J035CBSB9024
This table gives cross-reference parts and alternative options found for TAZA334J035CBSB9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334J035CBSB9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334J035LRZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs TAZA334J035LRZ0023 |
TAZA334J035LBSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs TAZA334J035LBSB9000 |
T419A334J035CT4250 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZA334J035CBSB9024 vs T419A334J035CT4250 |
CWR29MMB334JZAZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs CWR29MMB334JZAZTR13 |
CWR29MMC334JBAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs CWR29MMC334JBAAW |
CWR29MMK334JBAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs CWR29MMK334JBAATR |
T429A334J035AT42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZA334J035CBSB9024 vs T429A334J035AT42507280 |
TAZA334J035LRS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs TAZA334J035LRS0900 |
TAZA334J035CBSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs TAZA334J035CBSD9045 |
TAZA334J035LRZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J035CBSB9024 vs TAZA334J035LRZ9024 |