Part Details for TAZA334J035CBSB0023 by Kyocera AVX Components
Overview of TAZA334J035CBSB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA334J035CBSB0023
TAZA334J035CBSB0023 CAD Models
TAZA334J035CBSB0023 Part Data Attributes
|
TAZA334J035CBSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334J035CBSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA334J035CBSB0023
This table gives cross-reference parts and alternative options found for TAZA334J035CBSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334J035CBSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334J035LBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035LBLC0H00 |
TAZA334J035LAMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035LAMT0H23 |
TAZA334J035CWLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035CWLB9HGC |
TAZA334J035LCLC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035LCLC0700 |
TAZA334J035CSLB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035CSLB9800 |
TAZA334J035CFMD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035CFMD0924 |
TAZA334J035LRMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J035CBSB0023 vs TAZA334J035LRMT0H00 |
T419A334J035BK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005 | KEMET Corporation | TAZA334J035CBSB0023 vs T419A334J035BK42517005 |
T419A334J035PC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005 | KEMET Corporation | TAZA334J035CBSB0023 vs T419A334J035PC7610 |
T419A334J035PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334J035CBSB0023 vs T419A334J035PCTLVL |