Part Details for TAZA334J025CDMZ0H00 by Kyocera AVX Components
Overview of TAZA334J025CDMZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA334J025CDMZ0H00
TAZA334J025CDMZ0H00 CAD Models
TAZA334J025CDMZ0H00 Part Data Attributes
|
TAZA334J025CDMZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334J025CDMZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA334J025CDMZ0H00
This table gives cross-reference parts and alternative options found for TAZA334J025CDMZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334J025CDMZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334J025CWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025CWSC0000 |
TAZA334J025CWLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025CWLC0H23 |
TAZA334J025CGMC0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025CGMC0945 |
TAZA334J025CFSC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025CFSC0023 |
TAZA334J025CBSBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025CBSBT945 |
T409A334J025AB7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334J025CDMZ0H00 vs T409A334J025AB7005 |
T429A334J025MBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334J025CDMZ0H00 vs T429A334J025MBTLVL7610 |
TAZA334J025LWST0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025LWST0723 |
TAZA334J025LWLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025LWLD0023 |
TAZA334J025LSSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA334J025CDMZ0H00 vs TAZA334J025LSSZT945 |