Part Details for TAZA225M015LWLC5745 by Kyocera AVX Components
Overview of TAZA225M015LWLC5745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA225M015LWLC5745
TAZA225M015LWLC5745 CAD Models
TAZA225M015LWLC5745 Part Data Attributes
|
TAZA225M015LWLC5745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225M015LWLC5745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 33 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225M015LWLC5745
This table gives cross-reference parts and alternative options found for TAZA225M015LWLC5745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225M015LWLC5745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA225M015CBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015CBSB0045 |
T497A225M015CH631B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225M015LWLC5745 vs T497A225M015CH631B7610 |
T429A225M015DC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225M015LWLC5745 vs T429A225M015DC4250WAFL |
T429A225M015PB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225M015LWLC5745 vs T429A225M015PB42527640 |
TAZA225M015LSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015LSSZ0045 |
TAZA225M015LSLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015LSLC0045 |
TAZA225M015LRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015LRSB0945 |
TAZA225M015LRLB90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015LRLB90GC |
TAZA225M015LLMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015LLMB0H24 |
TAZA225M015LKSB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M015LWLC5745 vs TAZA225M015LKSB0045 |