Part Details for TAZA225M004LRSZ0823 by Kyocera AVX Components
Overview of TAZA225M004LRSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA225M004LRSZ0823
TAZA225M004LRSZ0823 CAD Models
TAZA225M004LRSZ0823 Part Data Attributes
|
TAZA225M004LRSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225M004LRSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 40 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225M004LRSZ0823
This table gives cross-reference parts and alternative options found for TAZA225M004LRSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225M004LRSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A225M004AH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225M004LRSZ0823 vs T429A225M004AH4252WAFL |
TAZA225M004CBMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CBMZ0900 |
TAZA225M004CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CGMD0923 |
TAZA225M004CRLDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CRLDT024 |
TAZA225M004CRSCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CRSCT824 |
TAZA225M004CSSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CSSCT900 |
TAZA225M004CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CGLD0724 |
TAZA225M004CWMD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CWMD0824 |
T429A225M004AK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1005 | KEMET Corporation | TAZA225M004LRSZ0823 vs T429A225M004AK42517005 |
TAZA225M004CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M004LRSZ0823 vs TAZA225M004CALB0045 |