Part Details for TAZA225K004CWST0724 by Kyocera AVX Components
Overview of TAZA225K004CWST0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA225K004CWST0724
TAZA225K004CWST0724 CAD Models
TAZA225K004CWST0724 Part Data Attributes
|
TAZA225K004CWST0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225K004CWST0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 70 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225K004CWST0724
This table gives cross-reference parts and alternative options found for TAZA225K004CWST0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225K004CWST0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB225KTTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225K004CWST0724 vs CWR09CB225KTTR |
CWR29CC225KAAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K004CWST0724 vs CWR29CC225KAAATR13 |
CWR29CB225KSAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA225K004CWST0724 vs CWR29CB225KSAA |
CWR29CB225KBAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA225K004CWST0724 vs CWR29CB225KBAB |
TAZA225K004LSMB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K004CWST0724 vs TAZA225K004LSMB0024 |
TAZA225K004LWSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K004CWST0724 vs TAZA225K004LWSD0024 |
T4ZA225K004LRLB4H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA225K004CWST0724 vs T4ZA225K004LRLB4H23 |
T497A225K004CB651AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225K004CWST0724 vs T497A225K004CB651AWAFL |
T497A225K004CB641BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225K004CWST0724 vs T497A225K004CB641BWAFL |
T409A225K004TKTLVL7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225K004CWST0724 vs T409A225K004TKTLVL7610 |