Part Details for TAZA224K035CBSZ0924 by Kyocera AVX Components
Overview of TAZA224K035CBSZ0924 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA224K035CBSZ0924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZA224K035CBSZ0924-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2632 | Buy Now |
DISTI #
TAZA224K035CBSZ092
|
Avnet Americas | Cap Tant Solid 0.22uF 35VDC A CASE 10% 2512-16 Bulk - Custom Tape W/Leader (Alt: TAZA224K035CBSZ092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.7115 | Buy Now |
DISTI #
581-TAZA224K35CBSZ09
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$6.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$6.2800 | Buy Now |
Part Details for TAZA224K035CBSZ0924
TAZA224K035CBSZ0924 CAD Models
TAZA224K035CBSZ0924 Part Data Attributes
|
TAZA224K035CBSZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA224K035CBSZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA224K035CBSZ0924
This table gives cross-reference parts and alternative options found for TAZA224K035CBSZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA224K035CBSZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA224K035CEMB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035CEMB0724 |
TAZA224K035LRLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LRLBT800 |
TAZA224K035LRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LRSD0724 |
TAZA224K035LLMC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LLMC0824 |
TAZA224K035LSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LSSD0800 |
TAZA224K035LWMZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LWMZ0H00 |
TAZA224K035CSLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035CSLD0H00 |
TAZA224K035LFLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LFLZ0H00 |
TAZA224K035LKMT0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035LKMT0824 |
TAZA224K035CBLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBSZ0924 vs TAZA224K035CBLD0H23 |