There are no models available for this part yet.
Overview of TAZA155M015CFLC0724 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZA155M015CFLC0724 by Kyocera AVX Components
Part Data Attributes for TAZA155M015CFLC0724 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZA155M015CFLC0724
This table gives cross-reference parts and alternative options found for TAZA155M015CFLC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA155M015CFLC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA155M015CCSD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015CCSD0045 |
TAZA155M015LRLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015LRLBT945 |
T419A155M015RH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA155M015CFLC0724 vs T419A155M015RH42527640 |
TAZA155M015CFMB0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015CFMB0945 |
TAZA155M015CRST0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015CRST0024 |
TAZA155M015LSLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015LSLZT045 |
T419A155M015DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | KEMET Corporation | TAZA155M015CFLC0724 vs T419A155M015DBTLVL |
TAZA155M015CWLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015CWLB0723 |
TAZA155M015LSST0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015LSST0923 |
TAZA155M015LRLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA155M015CFLC0724 vs TAZA155M015LRLDT800 |