Part Details for TAZA155K015CEMT0H00 by Kyocera AVX Components
Overview of TAZA155K015CEMT0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA155K015CEMT0H00
TAZA155K015CEMT0H00 CAD Models
TAZA155K015CEMT0H00 Part Data Attributes
|
TAZA155K015CEMT0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA155K015CEMT0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA155K015CEMT0H00
This table gives cross-reference parts and alternative options found for TAZA155K015CEMT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA155K015CEMT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HB155KBAC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TAZA155K015CEMT0H00 vs CWR16HB155KBAC/PR |
CWR16HB155KBAZ/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZA155K015CEMT0H00 vs CWR16HB155KBAZ/TR |
TAZA155K015CDSB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015CDSB0724 |
T497A155K015AH63157280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA155K015CEMT0H00 vs T497A155K015AH63157280 |
TAZA155K015CELC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015CELC0000 |
TAZA155K015CKSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015CKSZ0H24 |
TAZA155K015CELZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015CELZ0H23 |
TAZA155K015CKLT0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015CKLT0724 |
TAZA155K015CLLT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015CLLT0800 |
TAZA155K015LBLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA155K015CEMT0H00 vs TAZA155K015LBLZT845 |