Part Details for TAZA155J006LCLZ0H23 by Kyocera AVX Components
Overview of TAZA155J006LCLZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA155J006LCLZ0H23
TAZA155J006LCLZ0H23 CAD Models
TAZA155J006LCLZ0H23 Part Data Attributes
|
TAZA155J006LCLZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA155J006LCLZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA155J006LCLZ0H23
This table gives cross-reference parts and alternative options found for TAZA155J006LCLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA155J006LCLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA155J006CKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006CKLZ0H00 |
TAZA155J006LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006LSLC9845 |
TAZA155J006LLLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006LLLB0H00 |
TAZA155J006LDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006LDLZ0723 |
TAZA155J006LCLC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006LCLC0000 |
TAZA155J006LBMT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006LBMT0023 |
TAZA155J006CALB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006CALB0H24 |
TAZA155J006CALC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J006LCLZ0H23 vs TAZA155J006CALC0900 |
T409A155J006AC7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | KEMET Corporation | TAZA155J006LCLZ0H23 vs T409A155J006AC7280 |
T409A155J006SB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA155J006LCLZ0H23 vs T409A155J006SB42527640 |