Part Details for TAZA154M050CBST0H45 by Kyocera AVX Components
Overview of TAZA154M050CBST0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA154M050CBST0H45
TAZA154M050CBST0H45 CAD Models
TAZA154M050CBST0H45 Part Data Attributes
|
TAZA154M050CBST0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA154M050CBST0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 50 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA154M050CBST0H45
This table gives cross-reference parts and alternative options found for TAZA154M050CBST0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA154M050CBST0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA154M050LKSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LKSZ0024 |
TAZA154M050LELC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LELC0745 |
TAZA154M050LDSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LDSZ0H45 |
TAZA154M050LLLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LLLZ0923 |
TAZA154M050LDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LDLC0H45 |
TAZA154M050LBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LBLD0945 |
T429A154M050SC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA154M050CBST0H45 vs T429A154M050SC4252WAFL |
TAZA154M050CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050CRST0723 |
TAZA154M050LRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA154M050CBST0H45 vs TAZA154M050LRSZ0924 |
T429A154M050PB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA154M050CBST0H45 vs T429A154M050PB4250 |