Part Details for TAZA105J010CLLD0045 by Kyocera AVX Components
Overview of TAZA105J010CLLD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA105J010CLLD0045
TAZA105J010CLLD0045 CAD Models
TAZA105J010CLLD0045 Part Data Attributes
|
TAZA105J010CLLD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105J010CLLD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105J010CLLD0045
This table gives cross-reference parts and alternative options found for TAZA105J010CLLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105J010CLLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09FC105JDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105J010CLLD0045 vs CWR09FC105JDATR |
CWR29FH105JPAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA105J010CLLD0045 vs CWR29FH105JPAZ |
CWR09FK105JAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA105J010CLLD0045 vs CWR09FK105JAA |
TAZA105J010CBLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105J010CLLD0045 vs TAZA105J010CBLDTH45 |
TAZA105J010CAMC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105J010CLLD0045 vs TAZA105J010CAMC0723 |
TAZA105J010LSSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA105J010CLLD0045 vs TAZA105J010LSSCT900 |
TAZA105J010CGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105J010CLLD0045 vs TAZA105J010CGLZ0945 |
TAZA105J010LGMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105J010CLLD0045 vs TAZA105J010LGMD0923 |
T409A105J010DB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA105J010CLLD0045 vs T409A105J010DB42517280 |
TAZA105J010CALC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105J010CLLD0045 vs TAZA105J010CALC0700 |