There are no models available for this part yet.
Overview of TAZA104K050CCSC0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZA104K050CCSC0800 by Kyocera AVX Components
Part Data Attributes for TAZA104K050CCSC0800 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1005
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
22000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZA104K050CCSC0800
This table gives cross-reference parts and alternative options found for TAZA104K050CCSC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA104K050CCSC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA104K050LWSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LWSZT945 |
TAZA104K050LBLZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LBLZT800 |
TAZA104K050LDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LDLC0845 |
T497A104K050CB632A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104K050CCSC0800 vs T497A104K050CB632A7640 |
TAZA104K050LDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LDSZ0845 |
TAZA104K050LLLB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LLLB0024 |
T409A104K050AB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104K050CCSC0800 vs T409A104K050AB4251WAFL |
TAZA104K050LWMB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LWMB0745 |
TAZA104K050LSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104K050CCSC0800 vs TAZA104K050LSLB0924 |
T409A104K050MB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104K050CCSC0800 vs T409A104K050MB42527640 |