Part Details for TAZA104J050CESD0900 by Kyocera AVX Components
Overview of TAZA104J050CESD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA104J050CESD0900
TAZA104J050CESD0900 CAD Models
TAZA104J050CESD0900 Part Data Attributes
|
TAZA104J050CESD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA104J050CESD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA104J050CESD0900
This table gives cross-reference parts and alternative options found for TAZA104J050CESD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA104J050CESD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NB104JCAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA104J050CESD0900 vs CWR29NB104JCAA |
CWR09NH104JPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA104J050CESD0900 vs CWR09NH104JPA |
T409A104J050TB4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104J050CESD0900 vs T409A104J050TB4250 |
TAZA104J050CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104J050CESD0900 vs TAZA104J050CRST0H24 |
TAZA104J050LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104J050CESD0900 vs TAZA104J050LSSD0024 |
TAZA104J050LBLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA104J050CESD0900 vs TAZA104J050LBLCT045 |
TAZA104J050CELZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CESD0900 vs TAZA104J050CELZ0824 |
T409A104J050RK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005 | KEMET Corporation | TAZA104J050CESD0900 vs T409A104J050RK42527280 |
TAZA104J050LGMT0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CESD0900 vs TAZA104J050LGMT0745 |
T429A104J050SC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104J050CESD0900 vs T429A104J050SC4250WAFL |