Part Details for TAT505J5011 by Cornell Dubilier Electronics Inc
Overview of TAT505J5011 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAT505J5011
TAT505J5011 CAD Models
TAT505J5011 Part Data Attributes
|
TAT505J5011
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAT505J5011
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | TAT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for TAT505J5011
This table gives cross-reference parts and alternative options found for TAT505J5011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAT505J5011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T190A505J050ASC100 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAT505J5011 vs T190A505J050ASC100 |
T290A505J050PSC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAT505J5011 vs T290A505J050PSC |
CL65BJ050JPE | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | TAT505J5011 vs CL65BJ050JPE |
CLR79505J05011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAT505J5011 vs CLR79505J05011 |
M39006/22-0123 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TAT505J5011 vs M39006/22-0123 |
T292A505J050MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TAT505J5011 vs T292A505J050MS |
CL65BJ050JPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAT505J5011 vs CL65BJ050JPE |
M39006/22-0563 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TAT505J5011 vs M39006/22-0563 |
M39006/22-0343 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TAT505J5011 vs M39006/22-0343 |
M39006/30-0123 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TAT505J5011 vs M39006/30-0123 |