Part Details for TAT127K01512 by Cornell Dubilier Electronics Inc
Overview of TAT127K01512 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAT127K01512
TAT127K01512 CAD Models
TAT127K01512 Part Data Attributes
|
TAT127K01512
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAT127K01512
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.98 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.007 mA | |
Length | 20.32 mm | |
Manufacturer Series | TAT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 1450 mA | |
Series | TAT | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Shape | WIRE |