Part Details for TAS685K035P1C by Cornell Dubilier Electronics Inc
Overview of TAS685K035P1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS685K035P1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R |
98 In Stock |
|
$4.4500 / $19.9000 | Buy Now |
DISTI #
51592655
|
Verical | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1802 | Americas - 96 |
|
$5.7850 / $25.8700 | Buy Now |
|
Master Electronics | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R |
98 In Stock |
|
$4.4500 / $19.9000 | Buy Now |
Part Details for TAS685K035P1C
TAS685K035P1C CAD Models
TAS685K035P1C Part Data Attributes
|
TAS685K035P1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAS685K035P1C
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0015 mA | |
Length | 15.49 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for TAS685K035P1C
This table gives cross-reference parts and alternative options found for TAS685K035P1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS685K035P1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T216B685K035BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS685K035P1C vs T216B685K035BS |
M39003/10-3044S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS685K035P1C vs M39003/10-3044S |
T216B685K035BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | TAS685K035P1C vs T216B685K035BS7200 |
T216B685K035CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | TAS685K035P1C vs T216B685K035CS |