-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5760LDAPR | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 16.5V 32-HTSSOP -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51623-1-ND
|
DigiKey | IC AMP CLSS D MONO/STER 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4026 In Stock |
|
$2.4125 / $4.9800 | Buy Now |
DISTI #
595-TAS5760LDAPR
|
Mouser Electronics | Audio Amplifiers Closed Loop I2S Input Amp RoHS: Compliant | 2441 |
|
$2.4500 / $5.4900 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE I2S INPUT CLASS D AMPLIFIER Tone Control Circuit, 2 Channel(s) RoHS: Compliant |
|
|
RFQ | |
|
LCSC | HTSSOP-32-EP-6.1mm Audio Amplifiers ROHS | 10 |
|
$5.6035 / $5.9286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5760LDAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5760LDAPR
Texas Instruments
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 100 dB | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 21 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.2 mm |
This table gives cross-reference parts and alternative options found for TAS5760LDAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5760LDAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS5760LDCA | Texas Instruments | Check for Price | 21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 48-HTSSOP -25 to 85 | TAS5760LDAPR vs TAS5760LDCA |