-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5518PAGRG4 | Texas Instruments | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | |
TAS5518PAGR | Texas Instruments | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | |
TAS5518PAG | Texas Instruments | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5518PAG-ND
|
DigiKey | IC MODULATOR 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8713 In Stock |
|
$17.6800 | Buy Now |
DISTI #
296-17249-ND
|
DigiKey | IC MODULATOR 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
55 In Stock |
|
$17.0601 / $23.8600 | Buy Now |
DISTI #
595-TAS5518PAG
|
Mouser Electronics | Audio DSPs 8 Ch Digital Audio PWM Processor RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | 8 Channel Digital Audio PWM Processor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1100 |
|
$15.1700 / $17.8500 | Buy Now |
DISTI #
SMC-TAS5518PAG
|
Sensible Micro Corporation | Digital Audio Pwm Processor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 35 |
|
$11.8640 / $12.6055 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5518PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5518PAG
Texas Instruments
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TAS5518PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5518PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5508CPAG | 8-Channel PWM processor 64-TQFP 0 to 70 | Texas Instruments | TAS5518PAG vs TAS5508CPAG |
TAS5508BPAG | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5518PAG vs TAS5508BPAG |
TAS5508BPAGR | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5518PAG vs TAS5508BPAGR |
TAS5518CPAG | 8-Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5518PAG vs TAS5518CPAG |