-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5414TDKDRMQ1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5414TDKDRMQ1G4
Texas Instruments
116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 116 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TAS5414TDKDRMQ1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5414TDKDRMQ1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5414ATDKDRQ1 | 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414ATDKDRQ1 |
TAS5414TDKDRMQ1 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414TDKDRMQ1 |
TAS5414TDKDQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414TDKDQ1G4 |
TAS5414ATDKDRQ1G4 | 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414ATDKDRQ1G4 |
TAS5414TDKDRQ1 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414TDKDRQ1 |
TAS5414ATDKDRMQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414ATDKDRMQ1G4 |
TAS5414ATDKDQ1 | 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414ATDKDQ1 |
TAS5414TDKDRQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414TDKDRQ1G4 |
TAS5414TDKDQ1 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414TDKDRMQ1G4 vs TAS5414TDKDQ1 |