Part Details for TAS274K035P1A by Cornell Dubilier Electronics Inc
Overview of TAS274K035P1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS274K035P1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8023
|
Newark | Tantalum Capacitor, 0.27Uf, 35V, Axial 10%, Capacitance:0.27µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TAS274K035P1A RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TAS274K035P1A
TAS274K035P1A CAD Models
TAS274K035P1A Part Data Attributes
|
TAS274K035P1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAS274K035P1A
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 10.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for TAS274K035P1A
This table gives cross-reference parts and alternative options found for TAS274K035P1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS274K035P1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS274K035P1A-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAS274K035P1A vs TAS274K035P1A-F |