Part Details for TAS274J050P1A-F by Cornell Dubilier Electronics Inc
Overview of TAS274J050P1A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS274J050P1A-F
TAS274J050P1A-F CAD Models
TAS274J050P1A-F Part Data Attributes
|
TAS274J050P1A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAS274J050P1A-F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Manufacturer Series | TAS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAS274J050P1A-F
This table gives cross-reference parts and alternative options found for TAS274J050P1A-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS274J050P1A-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222A274J50SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS274J050P1A-F vs T222A274J50SS |
T212A274J050BTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TAS274J050P1A-F vs T212A274J050BTC |
T222A274J50CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS274J050P1A-F vs T222A274J50CS |
T212A274J050MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS274J050P1A-F vs T212A274J050MSC |
CSR13G274JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS274J050P1A-F vs CSR13G274JS |
CSR13G274JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS274J050P1A-F vs CSR13G274JD |
CTS1A0.27UF+/-5%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TAS274J050P1A-F vs CTS1A0.27UF+/-5%50V |
CSR13G274JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS274J050P1A-F vs CSR13G274JB |
T110A274J050ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TAS274J050P1A-F vs T110A274J050ATC |
T212A274J050RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TAS274J050P1A-F vs T212A274J050RTC |