Part Details for TAP686K010CCS by Kyocera AVX Components
Overview of TAP686K010CCS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP686K010CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5602
|
Newark | Capacitor,68Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP686K010CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
TAP686K010CCS-ND
|
DigiKey | CAP TANT 68UF 10% 10V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1044 | Buy Now |
DISTI #
TAP686K010CCS
|
Avnet Americas | Cap Tant Solid 68uF 10V 10% (7 X 12mm) Radial 5mm 1.3 Ohm 125?C Bulk - Bulk (Alt: TAP686K010CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8658 / $1.0713 | Buy Now |
DISTI #
581-TAP686K010CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 68uF 10% ESR=1.3 Ohm RoHS: Compliant | 0 |
|
$0.9710 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.9870 | Buy Now |
Part Details for TAP686K010CCS
TAP686K010CCS CAD Models
TAP686K010CCS Part Data Attributes
|
TAP686K010CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686K010CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0054 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP686K010CCS
This table gives cross-reference parts and alternative options found for TAP686K010CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686K010CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP686K010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP686K010CCS vs TAP686K010CRW |
TEP686K010GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP686K010CCS vs TEP686K010GSB |
TAP686K010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP686K010CCS vs TAP686K010HSB |
TEP686K010FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP686K010CCS vs TEP686K010FCS |
TEP686K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP686K010CCS vs TEP686K010CRS |
TEP686K010HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP686K010CCS vs TEP686K010HSB |
TEP686K010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP686K010CCS vs TEP686K010CRW |