Part Details for TAP686J6BRW by Kyocera AVX Components
Overview of TAP686J6BRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP686J6BRW
TAP686J6BRW CAD Models
TAP686J6BRW Part Data Attributes
|
TAP686J6BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686J6BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP686J6BRW
This table gives cross-reference parts and alternative options found for TAP686J6BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686J6BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD10-686-J006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP686J6BRW vs TRD10-686-J006A |
NDTM686J6.3F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP686J6BRW vs NDTM686J6.3F2TR |
TRD-686-J006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP686J6BRW vs TRD-686-J006B |
TRD20-686-J006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP686J6BRW vs TRD20-686-J006A |
TAP686J6CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP686J6BRW vs TAP686J6CRS |
RCDD10686J006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP686J6BRW vs RCDD10686J006B |
TAP686J6FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP686J6BRW vs TAP686J6FCS |
RCDD20686J006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP686J6BRW vs RCDD20686J006A |
TAP686J6BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP686J6BRW vs TAP686J6BRS |
NDTM686J6.3F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP686J6BRW vs NDTM686J6.3F1TB |