Part Details for TAP685M035SCS by Kyocera AVX Components
Overview of TAP685M035SCS by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP685M035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAP685M035SCS-ND
|
DigiKey | CAP TANT 6.8UF 20% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
609 In Stock |
|
$0.4069 / $1.4300 | Buy Now |
DISTI #
TAP685M035SCS
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP685M035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5158 | Buy Now |
DISTI #
581-TAP685M035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 20% ESR=2. 5 Ohm RoHS: Compliant | 2728 |
|
$0.3550 / $1.0900 | Buy Now |
|
Future Electronics | TAP Series 6.8 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3750 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 6.8uF 35V 20% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk RoHS: Compliant |
1625 In Stock |
|
$0.5100 / $2.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 20±% | 800 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 20±% | 16 |
|
$0.6863 / $0.8235 | Buy Now |
DISTI #
TAP685M035SCS
|
Avnet Abacus | Tantalum Capacitor, 6.8 uF, 35 V, � 20%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP685M035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP685M035SCS
TAP685M035SCS CAD Models
TAP685M035SCS Part Data Attributes
|
TAP685M035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685M035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685M035SCS
This table gives cross-reference parts and alternative options found for TAP685M035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685M035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685M035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP685M035SCS vs TAP685M035SRS |
TAP685M035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP685M035SCS vs TAP685M035BRW |
TAP685M035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP685M035SCS vs TAP685M035BRS |