Part Details for TAP685M006DTW by Kyocera AVX Components
Overview of TAP685M006DTW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP685M006DTW
TAP685M006DTW CAD Models
TAP685M006DTW Part Data Attributes
|
TAP685M006DTW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685M006DTW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685M006DTW
This table gives cross-reference parts and alternative options found for TAP685M006DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685M006DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6.8/6M2TR | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TAP685M006DTW vs TB6.8/6M2TR |
TB6.8/6M2LFTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685M006DTW vs TB6.8/6M2LFTR |
TEP685M006DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M006DTW vs TEP685M006DTS |
TB6.8/6M250PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685M006DTW vs TB6.8/6M250PB |
TB6.8/6MFPBTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685M006DTW vs TB6.8/6MFPBTR |
TAP685M006SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M006DTW vs TAP685M006SCS |
NDTM685M6.3F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP685M006DTW vs NDTM685M6.3F1 |
NDTM685M6.3F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP685M006DTW vs NDTM685M6.3F1F |
NDTM685M6.3F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP685M006DTW vs NDTM685M6.3F2TRF |
TB6.8/6ME2PBTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685M006DTW vs TB6.8/6ME2PBTA |