There are no models available for this part yet.
Overview of TAP685K020BRW by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TAP685K020BRW by Kyocera AVX Components
Part Data Attributes for TAP685K020BRW by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2020
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP685K020BRW
This table gives cross-reference parts and alternative options found for TAP685K020BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685K020BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6.8/20KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K020BRW vs TB6.8/20KFPBTA |
NDTM685K20F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP685K020BRW vs NDTM685K20F2TR |
TB6.8/20KE2PBTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K020BRW vs TB6.8/20KE2PBTA |
TAP685K020DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP685K020BRW vs TAP685K020DTS |
TB6.8/20K250PBTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K020BRW vs TB6.8/20K250PBTR |
NDTM685K20F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP685K020BRW vs NDTM685K20F1 |
TEP685K020DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP685K020BRW vs TEP685K020DTS |
NDTM685K20F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP685K020BRW vs NDTM685K20F1TB |
TEP685K020SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP685K020BRW vs TEP685K020SRW |
TAP685K020SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP685K020BRW vs TAP685K020SRS |