Part Details for TAP685J050BRW by Kyocera AVX Components
Overview of TAP685J050BRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP685J050BRW
TAP685J050BRW CAD Models
TAP685J050BRW Part Data Attributes
|
TAP685J050BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685J050BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685J050BRW
This table gives cross-reference parts and alternative options found for TAP685J050BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685J050BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685J050SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TAP685J050SCS |
TEP685J050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TEP685J050BRS |
TAP685J050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TAP685J050SRS |
TEP685J050SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TEP685J050SCS |
TAP685J050DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TAP685J050DTS |
TAP685J050SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TAP685J050SRW |
TEP685J050SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TEP685J050SRW |
TAP685J050DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TAP685J050DCS |
TAP685J050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685J050BRW vs TAP685J050BRS |
TEP685J050DCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP685J050BRW vs TEP685J050DCS |