Part Details for TAP684K035DRW by Kyocera AVX Components
Overview of TAP684K035DRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP684K035DRW
TAP684K035DRW CAD Models
TAP684K035DRW Part Data Attributes
|
TAP684K035DRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP684K035DRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TAP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP684K035DRW
This table gives cross-reference parts and alternative options found for TAP684K035DRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP684K035DRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA10K-684-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP684K035DRW vs TRA10K-684-K035B |
S991V684KAG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP684K035DRW vs S991V684KAG |
RCDA25684K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP684K035DRW vs RCDA25684K035A |
TDR1VALBR684K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP684K035DRW vs TDR1VALBR684K |
TDR1VA684KAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP684K035DRW vs TDR1VA684KAL |
DHR1V684K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TAP684K035DRW vs DHR1V684K8S |
TDR1VA684KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP684K035DRW vs TDR1VA684KSA |
S991V684KAC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP684K035DRW vs S991V684KAC |
511-035/R68KHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAP684K035DRW vs 511-035/R68KHBF |
S991V684KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP684K035DRW vs S991V684KAA |