Datasheets
TAP475M35FCS by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Part Details for TAP475M35FCS by Kyocera AVX Components

Overview of TAP475M35FCS by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TAP475M35FCS

TAP475M35FCS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAP475M35FCS Part Data Attributes

TAP475M35FCS Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAP475M35FCS Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.40
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0013 mA
Manufacturer Series TAP
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for TAP475M35FCS

This table gives cross-reference parts and alternative options found for TAP475M35FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP475M35FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCDC10K475M035A CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc TAP475M35FCS vs RCDC10K475M035A
TDR1VETSR475M CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TAP475M35FCS vs TDR1VETSR475M
511-035/4R7MCTRF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TAP475M35FCS vs 511-035/4R7MCTRF
DHR1V475M8S CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED NEC Electronics Group TAP475M35FCS vs DHR1V475M8S
TRC10K-475-M035B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TAP475M35FCS vs TRC10K-475-M035B
TDR1VETB475M CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TAP475M35FCS vs TDR1VETB475M
511-035/4R7MHBF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TAP475M35FCS vs 511-035/4R7MHBF
TAP475M35DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TAP475M35FCS vs TAP475M35DTS
TAP475M35HSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TAP475M35FCS vs TAP475M35HSB
511-035/4R7MBTAF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TAP475M35FCS vs 511-035/4R7MBTAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAP475M35FCS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAP475M35FCS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAP475M35FCS would you like to use for your alert(s)?
  • Please alert me when TAP475M35FCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAP475M35FCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAP475M35FCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAP475M35FCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAP475M35FCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAP475M35FCS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: