Part Details for TAP335M035SCS by Kyocera AVX Components
Overview of TAP335M035SCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP335M035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5130
|
Newark | Capacitor,3.3Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP335M035SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 | Buy Now |
DISTI #
478-TAP335M035SCS-ND
|
DigiKey | CAP TANT 3.3UF 20% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
949 In Stock |
|
$0.2376 / $0.9200 | Buy Now |
DISTI #
TAP335M035SCS
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 35 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP335M035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2829 | Buy Now |
DISTI #
581-TAP335M035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 3.3uF 20% ESR=4 Ohm RoHS: Compliant | 1369 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
73976930
|
RS | Leaded MnO2,3.3 uF,35 V | AVX TAP335M035SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Future Electronics | TAP Series 3.3 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
TAP335M035SCS
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 35 V, � 20%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP335M035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP335M035SCS
TAP335M035SCS CAD Models
TAP335M035SCS Part Data Attributes
|
TAP335M035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335M035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335M035SCS
This table gives cross-reference parts and alternative options found for TAP335M035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335M035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3.3/35M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M035SCS vs TB3.3/35M250PBTR |
TEP335M035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP335M035SCS vs TEP335M035BRW |
TAP335M035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP335M035SCS vs TAP335M035SRW |
NDTM335M35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP335M035SCS vs NDTM335M35F2TRF |
TB3.3/35ME1TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M035SCS vs TB3.3/35ME1TA |
NDTM335M35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M035SCS vs NDTM335M35F1TR |
TB3.3/35MFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M035SCS vs TB3.3/35MFPBTA |
TB3.3/35M2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M035SCS vs TB3.3/35M2TA |
TB3.3/35ME1PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M035SCS vs TB3.3/35ME1PBTR |
TB3.3/35ME2PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M035SCS vs TB3.3/35ME2PB |