Part Details for TAP335M025BRW by Kyocera AVX Components
Overview of TAP335M025BRW by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP335M025BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5112
|
Newark | Capacitor Tant, 3.3Uf, 25V, 5 Ohm, 0.2, Rad, Full Reel, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mmrohs Compliant: Yes |Kyocera Avx TAP335M025BRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2870 | Buy Now |
DISTI #
478-8978-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 25V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2686 / $0.7800 | Buy Now |
DISTI #
TAP335M025BRW
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 20% (4.5 X 11.5mm) Radial 5mm 5 Ohm 125°C T/R - Tape and Reel (Alt: TAP335M025BRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2543 / $0.2804 | Buy Now |
DISTI #
581-TAP335M025BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 3.3uF 20% ESR=5 Ohm RoHS: Compliant | 1476 |
|
$0.2140 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
Part Details for TAP335M025BRW
TAP335M025BRW CAD Models
TAP335M025BRW Part Data Attributes
|
TAP335M025BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335M025BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335M025BRW
This table gives cross-reference parts and alternative options found for TAP335M025BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335M025BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP335M025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M025BRW vs TAP335M025BRS |
NDTM335M25F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP335M025BRW vs NDTM335M25F1 |
TB3.3/25M1LFTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M025BRW vs TB3.3/25M1LFTR |
TB3.3/25ME1 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M025BRW vs TB3.3/25ME1 |
NDTM335M25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M025BRW vs NDTM335M25F2TB |
TB3.3/25M250TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M025BRW vs TB3.3/25M250TA |
NDTM335M25F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP335M025BRW vs NDTM335M25F2 |
TEP335M025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M025BRW vs TEP335M025SCS |
TB3.3/25M1TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335M025BRW vs TB3.3/25M1TA |
TAP335M025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M025BRW vs TAP335M025DTS |