Part Details for TAP335M010SRS by Kyocera AVX Components
Overview of TAP335M010SRS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP335M010SRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5097
|
Newark | Capacitor,3.3Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP335M010SRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2070 | Buy Now |
DISTI #
TAP335M010SRS-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V RADIAL Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2009 | Buy Now |
DISTI #
TAP335M010SRS
|
Avnet Americas | Cap Tant Solid 3.3uF 10V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Ammo Pack - Ammo Pack (Alt: TAP335M010SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2028 / $0.2236 | Buy Now |
DISTI #
581-TAP335M010SRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 3.3uF 20% ESR=10 Ohm RoHS: Compliant | 0 |
|
$0.1670 / $0.1960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1734 | Buy Now |
Part Details for TAP335M010SRS
TAP335M010SRS CAD Models
TAP335M010SRS Part Data Attributes
|
TAP335M010SRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335M010SRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335M010SRS
This table gives cross-reference parts and alternative options found for TAP335M010SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335M010SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRCA42335M010AALF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, | PRO-AN Electronic Co Ltd | TAP335M010SRS vs XRCA42335M010AALF |
TEP335M010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010SRS vs TEP335M010DTS |
NDTM335M10F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP335M010SRS vs NDTM335M10F1F |
NDTM335M10F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M010SRS vs NDTM335M10F1TR |
TEP335M010DCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP335M010SRS vs TEP335M010DCS |
NDTM335M10F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M010SRS vs NDTM335M10F1TB |
TEP335M010BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010SRS vs TEP335M010BRW |
TEP335M010DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010SRS vs TEP335M010DTW |
NDTM335M10F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP335M010SRS vs NDTM335M10F2TRF |
TEP335M010SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010SRS vs TEP335M010SCS |