Part Details for TAP335M010BRW by Kyocera AVX Components
Overview of TAP335M010BRW by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP335M010BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5094
|
Newark | Capacitor Tant, 3.3Uf, 10V, 10 Ohm, 0.2, Rad, Capacitance:3.3Μf, Capacitance Tolerance:± 20%, Voltage Rating:10V, Capacitor Terminals:Radial Leaded, Lead Spacing:5Mm, Operating Temperature Range:-55°C To +125°C, Esr:10Ohm Rohs Compliant: Yes |Kyocera Avx TAP335M010BRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
TAP335M010BRW-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V RADIAL Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2244 | Buy Now |
DISTI #
TAP335M010BRW
|
Avnet Americas | Cap Tant Solid 3.3uF 10V 20% (4.5 X 11mm) Radial 5mm 10 Ohm 125?C T/R - Tape and Reel (Alt: TAP335M010BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1521 | Buy Now |
DISTI #
581-TAP335M010BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 3.3uF 20% ESR=10 Ohm RoHS: Compliant | 0 |
|
$0.1700 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1734 | Buy Now |
Part Details for TAP335M010BRW
TAP335M010BRW CAD Models
TAP335M010BRW Part Data Attributes
|
TAP335M010BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335M010BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335M010BRW
This table gives cross-reference parts and alternative options found for TAP335M010BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335M010BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP335M010BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010BRW vs TEP335M010BRW |
TEP335M010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010BRW vs TEP335M010DTS |
TEP335M010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010BRW vs TEP335M010SRW |
NDTM335M10F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M010BRW vs NDTM335M10F2TB |
XRCA42335M010ABLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, | PRO-AN Electronic Co Ltd | TAP335M010BRW vs XRCA42335M010ABLF |
NDTM335M10F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP335M010BRW vs NDTM335M10F2F |
NDTM335M10F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M010BRW vs NDTM335M10F2TR |
NDTM335M10F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335M010BRW vs NDTM335M10F1TB |
TEP335M010DCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP335M010BRW vs TEP335M010DCS |
TAP335M010BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335M010BRW vs TAP335M010BRS |