Part Details for TAP157M006FCS by Kyocera AVX Components
Overview of TAP157M006FCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP157M006FCS
TAP157M006FCS CAD Models
TAP157M006FCS Part Data Attributes
|
TAP157M006FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157M006FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0076 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP157M006FCS
This table gives cross-reference parts and alternative options found for TAP157M006FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157M006FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM157M6.3F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP157M006FCS vs NDTM157M6.3F2F |
TAP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP157M006FCS vs TAP157M006CRS |
NDTM157M6.3F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP157M006FCS vs NDTM157M6.3F1TRF |
NDTM157M6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP157M006FCS vs NDTM157M6.3F1TR |
NDTM157M6.3F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP157M006FCS vs NDTM157M6.3F2TR |
TEP157M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP157M006FCS vs TEP157M006CRW |
NDTM157M6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP157M006FCS vs NDTM157M6.3F2TB |
NDTM157M6.3F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP157M006FCS vs NDTM157M6.3F2TBF |