Part Details for TAP155M025DRW by Kyocera AVX Components
Overview of TAP155M025DRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP155M025DRW
TAP155M025DRW CAD Models
TAP155M025DRW Part Data Attributes
|
TAP155M025DRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP155M025DRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TAP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP155M025DRW
This table gives cross-reference parts and alternative options found for TAP155M025DRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP155M025DRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP155M25BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP155M025DRW vs TAP155M25BRW |
TDR1EA155MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP155M025DRW vs TDR1EA155MBA |
TRA10-155-M025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP155M025DRW vs TRA10-155-M025B |
S991E155MB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP155M025DRW vs S991E155MB1 |
S991E155MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP155M025DRW vs S991E155MBA |
TDR1EATBA155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP155M025DRW vs TDR1EATBA155M |
RCDA20155M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP155M025DRW vs RCDA20155M025A |
TDR1EALAR155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP155M025DRW vs TDR1EALAR155M |
TDR1EA155MBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP155M025DRW vs TDR1EA155MBL |
511-025/1R5MSTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAP155M025DRW vs 511-025/1R5MSTAF |